Add To Favorites
JAN1N4103CUR-1 Zener Diode 9.1V ±2% Surface Mount DO-213AA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 19.23720 $1,923.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1086-17016-ND
Copy   1086-17016-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JAN1N4103CUR-1

Copy   JAN1N4103CUR-1
Description DIODE ZENER 9.1V DO213AA
Copy   DIODE ZENER 9.1V DO213AA
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Zener Diode 9.1V ±2% Surface Mount DO-213AA

Copy   Zener Diode 9.1V  ±2% Surface Mount DO-213AA
Documents & Media
Datasheets 1N4614-4627UR-1e3, 4099-35UR-1e3
Product Attributes Select All
Categories
Manufacturer Microsemi Corporation
Series Military, MIL-PRF-19500/435
Packaging ? Bulk ?
Part Status Active
Voltage - Zener (Nom) (Vz) 9.1V
Tolerance ±2%
Impedance (Max) (Zzt) 200 Ohms
Current - Reverse Leakage @ Vr 500nA @ 7V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 200mA
Operating Temperature -65°C ~ 175°C
Mounting Type Surface Mount
Package / Case DO-213AA (Glass)
Supplier Device Package DO-213AA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1086-17016
1086-17016-MIL

22:40:11 1/18/2019