Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number BR246-320B2-28V-023M-ND
Quantity Available 111
Can ship immediately
Manufacturer

Manufacturer Part Number

BR246-320B2-28V-023M

Description RELAY GEN PURPOSE DPDT 10A 28V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

General Purpose Relay DPDT (2 Form C) 28VDC Coil Chassis Mount

Documents & Media
Datasheets BR246
Product Attributes Select All
Categories
Manufacturer Microsemi Corporation
Series BR246
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 87.5mA
Coil Voltage 28VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 10A
Switching Voltage 208VAC, 28VDC - Max
Turn On Voltage (Max) 18 VDC
Turn Off Voltage (Min) 5.1 VDC
Operate Time 15ms
Release Time 15ms
Features -
Mounting Type Chassis Mount
Termination Style Solder Hook
Operating Temperature -70°C ~ 125°C
Contact Material -
Coil Power 500 mW
Coil Resistance 320 Ohms
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BR246320B228V023M

09:49:12 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 84.40000 $84.40
10 79.12200 $791.22
25 75.42920 $1,885.73
100 71.20950 $7,120.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback