Add To Favorites
BR230D-290B2-28V-021M General Purpose Relay 4PDT (4 Form C) 28VDC Coil Chassis Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.60000 $93.60
10 87.75000 $877.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BR230D-290B2-28V-021M-ND
Copy   BR230D-290B2-28V-021M-ND
Quantity Available 14
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BR230D-290B2-28V-021M

Copy   BR230D-290B2-28V-021M
Description RELAY GEN PURPOSE 4PDT 10A 28V
Copy   RELAY GEN PURPOSE 4PDT 10A 28V
Detailed Description

General Purpose Relay 4PDT (4 Form C) 28VDC Coil Chassis Mount

Copy   General Purpose Relay 4PDT (4 Form C) 28VDC Coil Chassis Mount
Documents & Media
Datasheets BR230D
Product Attributes Select All
Categories
Manufacturer Microsemi Corporation
Series BR230D
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 96.6mA
Coil Voltage 28VDC
Contact Form 4PDT (4 Form C)
Contact Rating (Current) 10A
Switching Voltage 208VAC, 28VDC - Max
Turn On Voltage (Max) 18 VDC
Turn Off Voltage (Min) 5.1 VDC
Operate Time 15ms
Release Time 15ms
Features -
Mounting Type Chassis Mount
Termination Style Solder Hook
Operating Temperature -70°C ~ 125°C
Contact Material -
Coil Power 500 mW
Coil Resistance 290 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BR230D290B228V021M

19:59:24 10/16/2018