Add To Favorites
APTML100U60R020T1AG N-Channel 1000V 20A (Tc) 520W (Tc) Chassis Mount SP1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 122.05000 $122.05
10 114.07700 $1,140.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number APTML100U60R020T1AG-ND
Copy   APTML100U60R020T1AG-ND
Quantity Available 12
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

APTML100U60R020T1AG

Copy   APTML100U60R020T1AG
Description MOSFET N-CH 1000V 20A SP1
Copy   MOSFET N-CH 1000V 20A SP1
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

N-Channel 1000V 20A (Tc) 520W (Tc) Chassis Mount SP1

Copy   N-Channel 1000V 20A (Tc) 520W (Tc) Chassis Mount SP1
Documents & Media
Datasheets APTML100U60R020T1AG
Power Products Catalog
Product Attributes Select All
Categories
Manufacturer Microsemi Corporation
Series -
Packaging ? Bulk ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 1000V
Current - Continuous Drain (Id) @ 25°C 20A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 720 mOhm @ 10A, 10V
Vgs(th) (Max) @ Id 4V @ 2.5mA
Vgs (Max) ±30V
Input Capacitance (Ciss) (Max) @ Vds 6000pF @ 25V
FET Feature -
Power Dissipation (Max) 520W (Tc)
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Chassis Mount
Supplier Device Package SP1
Package / Case SP1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

03:55:31 12/12/2018