Add To Favorites
APTGL180A1202G IGBT Module Trench Field Stop Half Bridge 1200V 220A 750W Chassis Mount SP2
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.80000 $92.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number APTGL180A1202G-ND
Copy   APTGL180A1202G-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

APTGL180A1202G

Copy   APTGL180A1202G
Description POWER MOD IGBT4 PHASE LEG SP2
Copy   POWER MOD IGBT4 PHASE LEG SP2
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

IGBT Module Trench Field Stop Half Bridge 1200V 220A 750W Chassis Mount SP2

Copy   IGBT Module Trench Field Stop Half Bridge 1200V 220A 750W Chassis Mount SP2
Documents & Media
Datasheets APTGL180A1202G
Product Attributes Select All
Categories
Manufacturer Microsemi Corporation
Series -
Part Status Active
IGBT Type Trench Field Stop
Configuration Half Bridge
Voltage - Collector Emitter Breakdown (Max) 1200V
Current - Collector (Ic) (Max) 220A
Power - Max 750W
Vce(on) (Max) @ Vge, Ic 2.2V @ 15V, 150A
Current - Collector Cutoff (Max) 300µA
Input Capacitance (Cies) @ Vce 9.3nF @ 25V
Input Standard
NTC Thermistor No
Operating Temperature -40°C ~ 175°C (TJ)
Mounting Type Chassis Mount
Package / Case SP2
Supplier Device Package SP2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

10:23:28 10/16/2018