APT8018JN N-Channel 800V 40A (Tc) 690W (Tc) Chassis Mount ISOTOP®
Product Overview
Digi-Key Part Number APT8018JN-ND
Copy   APT8018JN-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

APT8018JN

Copy   APT8018JN
Description MOSFET N-CH 800V 40A ISOTOP
Copy   MOSFET N-CH 800V 40A ISOTOP
Detailed Description

N-Channel 800V 40A (Tc) 690W (Tc) Chassis Mount ISOTOP®

Copy   N-Channel 800V 40A (Tc) 690W (Tc) Chassis Mount ISOTOP®
Documents & Media
Datasheets APT8018JN
PCN Obsolescence/ EOL Legacy Prod EOL 1/Mar/2017
Product Attributes Select All
Categories
Manufacturer Microsemi Corporation
Series POWER MOS IV®
Packaging ? Tray ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 800V
Current - Continuous Drain (Id) @ 25°C 40A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 180 mOhm @ 20A, 10V
Vgs(th) (Max) @ Id 4V @ 5mA
Gate Charge (Qg) (Max) @ Vgs 700nC @ 10V
Vgs (Max) ±30V
Input Capacitance (Ciss) (Max) @ Vds 14000pF @ 25V
FET Feature -
Power Dissipation (Max) 690W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Chassis Mount
Supplier Device Package ISOTOP®
Package / Case SOT-227-4, miniBLOC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

15:50:37 9/19/2018