Photo Not Available
APT1001RBN N-Channel 1000V 11A (Tc) 310W (Tc) Through Hole TO-247AD
Product Overview
Digi-Key Part Number APT1001RBN-ND
Copy   APT1001RBN-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

APT1001RBN

Copy   APT1001RBN
Description MOSFET N-CH 1000V 11A TO247AD
Copy   MOSFET N-CH 1000V 11A TO247AD
Detailed Description

N-Channel 1000V 11A (Tc) 310W (Tc) Through Hole TO-247AD

Copy   N-Channel 1000V 11A (Tc) 310W (Tc) Through Hole TO-247AD
Documents & Media
Datasheets APT1001RBN
PCN Obsolescence/ EOL Legacy Prod EOL 1/Mar/2017
Product Attributes Select All
Categories
Manufacturer Microsemi Corporation
Series POWER MOS IV®
Packaging ? Tube ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 1000V
Current - Continuous Drain (Id) @ 25°C 11A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 1 Ohm @ 5.5A, 10V
Vgs(th) (Max) @ Id 4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 130nC @ 10V
Vgs (Max) ±30V
Input Capacitance (Ciss) (Max) @ Vds 2950pF @ 25V
FET Feature -
Power Dissipation (Max) 310W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-247AD
Package / Case TO-247-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 30

09:57:01 1/21/2019