Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.01000 $3.01
10 2.71800 $27.18
25 2.42680 $60.67
100 2.18400 $218.40
250 1.94132 $485.33
500 1.69864 $849.32
1,000 1.40744 $1,407.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2EZ91D5MSCT-ND
Copy   2EZ91D5MSCT-ND
Quantity Available 2,336
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2EZ91D5

Copy   2EZ91D5
Description DIODE ZENER 91V 2W DO204AL
Copy   DIODE ZENER 91V 2W DO204AL
Detailed Description

Zener Diode 91V 2W ±5% Through Hole DO-204AL (DO-41)

Copy   Zener Diode 91V 2W ±5% Through Hole DO-204AL (DO-41)
Documents & Media
Datasheets 2EZ3.6D5 - 2EZ200D5, e3
Product Attributes Select All
Categories
Manufacturer Microsemi Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz) 91V
Tolerance ±5%
Power - Max 2W
Impedance (Max) (Zzt) 125 Ohms
Current - Reverse Leakage @ Vr 500nA @ 69.2V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -65°C ~ 150°C
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-204AL (DO-41)
Base Part Number 2EZ91
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2EZ91D5DO41MSCT
2EZ91D5DO41MSCT-ND
2EZ91D5MSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2EZ91D5MSTR-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

20:02:15 1/20/2019