• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1N5806TRCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1N5806TR

Description DIODE GEN PURP 150V 2.5A AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Diode Standard 150V 2.5A Through Hole A-PAK

Documents & Media
Datasheets 1N5802-06
Product Attributes Select All
Categories
Manufacturer Microsemi Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 150V
Current - Average Rectified (Io) 2.5A
Voltage - Forward (Vf) (Max) @ If 875mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 25ns
Current - Reverse Leakage @ Vr 1µA @ 150V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case A, Axial
Supplier Device Package A-PAK
Operating Temperature - Junction -65°C ~ 175°C
Base Part Number 1N5806
 
Additional Resources
Standard Package ? 1
Other Names 1N5806CT
1N5806CT-ND
1N5806E3CT
1N5806E3CT-ND
1N5806TRCT

07:24:30 5/26/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1N5806TRTR-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback