Photo Not Available
1N5376CE3/TR8 Zener Diode 87V 5W ±2% Through Hole T-18
Product Overview
Digi-Key Part Number 1N5376CE3/TR8-ND
Copy   1N5376CE3/TR8-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1N5376CE3/TR8

Copy   1N5376CE3/TR8
Description DIODE ZENER 87V 5W T18
Copy   DIODE ZENER 87V 5W T18
Detailed Description

Zener Diode 87V 5W ±2% Through Hole T-18

Copy   Zener Diode 87V 5W ±2% Through Hole T-18
Documents & Media
Datasheets 1N5333B-1N5388B
PCN Obsolescence/ EOL Mult Dev Eol Jan/2018
Product Attributes Select All
Categories
Manufacturer Microsemi Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Voltage - Zener (Nom) (Vz) 87V
Tolerance ±2%
Power - Max 5W
Impedance (Max) (Zzt) 75 Ohms
Current - Reverse Leakage @ Vr 500nA @ 63V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 1A
Operating Temperature -65°C ~ 150°C
Mounting Type Through Hole
Package / Case T-18, Axial
Supplier Device Package T-18
Base Part Number 1N5376
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

12:32:58 1/23/2019