Add To Favorites
Photo Not Available
1N5362CE3/TR8 Zener Diode 28V 5W ±2% Through Hole T-18
Product Overview
Digi-Key Part Number 1N5362CE3/TR8-ND
Copy   1N5362CE3/TR8-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1N5362CE3/TR8

Copy   1N5362CE3/TR8
Description DIODE ZENER 28V 5W T18
Copy   DIODE ZENER 28V 5W T18
Detailed Description

Zener Diode 28V 5W ±2% Through Hole T-18

Copy   Zener Diode 28V 5W ±2% Through Hole T-18
Documents & Media
Datasheets 1N5333B-1N5388B
Product Attributes Select All
Categories
Manufacturer Microsemi Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 28V
Tolerance ±2%
Power - Max 5W
Impedance (Max) (Zzt) 6 Ohms
Current - Reverse Leakage @ Vr 500nA @ 20.1V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 1A
Operating Temperature -65°C ~ 150°C
Mounting Type Through Hole
Package / Case T-18, Axial
Supplier Device Package T-18
Base Part Number 1N5362
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.63130 $2,631.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1N5362CE3/TR13-ND
  • Minimum Quantity: 1,250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.08098
  • Tape & Reel (TR) ? : 1N5362CE3/TR12-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.50600

17:32:50 9/21/2018