Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.84000 $1.84
10 1.66600 $16.66
25 1.48720 $37.18
100 1.33840 $133.84
250 1.18964 $297.41
500 1.04094 $520.47
1,000 0.86250 $862.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1N5229A(DO-35)CT-ND
Copy   1N5229A(DO-35)CT-ND
Quantity Available 2,021
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1N5229A (DO-35)

Copy   1N5229A (DO-35)
Description DIODE ZENER 4.3V 500MW DO35
Copy   DIODE ZENER 4.3V 500MW DO35
Detailed Description

Zener Diode 4.3V 500mW ±10% Through Hole DO-35

Copy   Zener Diode 4.3V 500mW ±10% Through Hole DO-35
Documents & Media
Datasheets 1N5221 - 1N5281B, e3 DO-35
Product Attributes Select All
Categories
Manufacturer Microsemi Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz) 4.3V
Tolerance ±10%
Power - Max 500mW
Impedance (Max) (Zzt) 22 Ohms
Current - Reverse Leakage @ Vr 5µA @ 1V
Voltage - Forward (Vf) (Max) @ If 1.5V @ 200mA
Operating Temperature -65°C ~ 175°C
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
Supplier Device Package DO-35
Base Part Number 1N5229
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1N5229A (DO-35)CT-ND
1N5229A(DO-35)CT
1N5229ADO35
1N5229ADO35MSCT
1N5229ADO35MSCT-ND
1N5229BMSCT
1N5229BMSCT-ND
1N5229DO35MSCT
1N5229DO35MSCT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1N5229A(DO-35)TR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.77000

11:13:02 11/15/2018