Product Overview
Digi-Key Part Number 1N4749AP/TR8CT-ND
Copy   1N4749AP/TR8CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1N4749AP/TR8

Copy   1N4749AP/TR8
Description DIODE ZENER 24V 1W DO204AL
Copy   DIODE ZENER 24V 1W DO204AL
Detailed Description

Zener Diode 24V 1W ±5% Through Hole DO-204AL (DO-41)

Copy   Zener Diode 24V 1W ±5% Through Hole DO-204AL (DO-41)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1N4749A-TPCT-ND 1N4749A-TP Micro Commercial Co Cut Tape (CT) ? 4,825 - Immediate
$0.27000 1
Documents & Media
Datasheets 1N4728AP thru 1N4764AP Plastic
Product Attributes Select All
Categories
Manufacturer Microsemi Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz) 24V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 25 Ohms
Current - Reverse Leakage @ Vr 5µA @ 18.2V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -65°C ~ 150°C
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-204AL (DO-41)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1N4749AP/TR8CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1N4749AP/TR8TR-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.47000

11:22:46 9/24/2018