Add To Favorites
Photo Not Available
RC28F640J3F75B TR FLASH - NOR Memory IC 64Mb (8M x 8, 4M x 16) Parallel 75ns 64-EasyBGA (10x13)
Product Overview
Digi-Key Part Number RC28F640J3F75BTR-ND
Copy   RC28F640J3F75BTR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RC28F640J3F75B TR

Copy   RC28F640J3F75B TR
Description IC FLASH 64M PARALLEL
Copy   IC FLASH 64M PARALLEL
Detailed Description

FLASH - NOR Memory IC 64Mb (8M x 8, 4M x 16) Parallel 75ns 64-EasyBGA (10x13)

Copy   FLASH - NOR Memory IC 64Mb (8M x 8, 4M x 16) Parallel  75ns 64-EasyBGA (10x13)
Documents & Media
Datasheets JS,RC,PC28FzzzJ3F75x
Product Attributes Select All
Categories
Manufacturer Micron Technology Inc.
Series StrataFlash™
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 64Mb (8M x 8, 4M x 16)
Write Cycle Time - Word, Page 75ns
Access Time 75ns
Memory Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 64-TBGA
Supplier Device Package 64-EasyBGA (10x13)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names RC28F640J3F75B TR-ND
RC28F640J3F75BTR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 3.50658 $7,013.16

Submit a request for quotation on quantities greater than those displayed.

13:57:20 9/23/2018