Add To Favorites
Photo Not Available
RC28F256P30TFF TR FLASH - NOR Memory IC 256Mb (16M x 16) Parallel 52MHz 100ns 64-EasyBGA (10x13)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 5.86467 $11,729.34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RC28F256P30TFFTR-ND
Copy   RC28F256P30TFFTR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RC28F256P30TFF TR

Copy   RC28F256P30TFF TR
Description IC FLASH 256M PARALLEL 52MHZ
Copy   IC FLASH 256M PARALLEL 52MHZ
Detailed Description

FLASH - NOR Memory IC 256Mb (16M x 16) Parallel 52MHz 100ns 64-EasyBGA (10x13)

Copy   FLASH - NOR Memory IC 256Mb (16M x 16) Parallel 52MHz 100ns 64-EasyBGA (10x13)
Product Attributes Select All
Categories
Manufacturer Micron Technology Inc.
Series StrataFlash™
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 256Mb (16M x 16)
Clock Frequency 52MHz
Write Cycle Time - Word, Page 100ns
Access Time 100ns
Memory Interface Parallel
Voltage - Supply 1.7 V ~ 2 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 64-TBGA
Supplier Device Package 64-EasyBGA (10x13)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names RC28F256P30TFF TR-ND
RC28F256P30TFFTR

13:56:03 12/17/2018