Add To Favorites
  • Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number RC28F256J3F95G-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RC28F256J3F95G

Description IC FLASH 256M PARALLEL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

FLASH - NOR Memory IC 256Mb (32M x 8, 16M x 16) Parallel 95ns

Documents & Media
Datasheets TE,JS,RC,PC28F256J3F(95,105)
PCN Obsolescence/ EOL EOL 05/Dec/2016
PCN Packaging Mult Devices 22/Feb/2018
Product Attributes Select All
Categories
Manufacturer Micron Technology Inc.
Series StrataFlash™
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 256Mb (32M x 8, 16M x 16)
Write Cycle Time - Word, Page 95ns
Access Time 95ns
Memory Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
 
Additional Resources
Standard Package ? 864

10:24:37 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
864 14.82998 $12,813.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback