Add To Favorites
Photo Not Available
PN28F256M29EWHD FLASH - NOR Memory IC 256Mb (32M x 8, 16M x 16) Parallel 100ns
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
576 3.66155 $2,109.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PN28F256M29EWHD-ND
Copy   PN28F256M29EWHD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PN28F256M29EWHD

Copy   PN28F256M29EWHD
Description IC FLASH 256M PARALLEL
Copy   IC FLASH 256M PARALLEL
Detailed Description

FLASH - NOR Memory IC 256Mb (32M x 8, 16M x 16) Parallel 100ns

Copy   FLASH - NOR Memory IC 256Mb (32M x 8, 16M x 16) Parallel  100ns
Documents & Media
PCN Obsolescence/ EOL EOL 05/Dec/2016
PCN Packaging Mult Devices 22/Feb/2018
Product Attributes Select All
Categories
Manufacturer Micron Technology Inc.
Series -
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 256Mb (32M x 8, 16M x 16)
Write Cycle Time - Word, Page 100ns
Access Time 100ns
Memory Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 576

00:52:24 1/20/2019