Add To Favorites
Photo Not Available
PC28F256P30T2E FLASH - NOR Memory IC 256Mb (16M x 16) Parallel 100ns
Product Overview
Digi-Key Part Number PC28F256P30T2E-ND
Copy   PC28F256P30T2E-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PC28F256P30T2E

Copy   PC28F256P30T2E
Description IC FLASH 256M PARALLEL
Copy   IC FLASH 256M PARALLEL
Detailed Description

FLASH - NOR Memory IC 256Mb (16M x 16) Parallel 100ns

Copy   FLASH - NOR Memory IC 256Mb (16M x 16) Parallel  100ns
Documents & Media
PCN Obsolescence/ EOL EOL 05/Dec/2016
PCN Packaging Mult Devices 22/Feb/2018
Product Attributes Select All
Categories
Manufacturer Micron Technology Inc.
Series StrataFlash™
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 256Mb (16M x 16)
Write Cycle Time - Word, Page 100ns
Access Time 100ns
Memory Interface Parallel
Voltage - Supply 1.7 V ~ 2 V
Operating Temperature -40°C ~ 85°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 864
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
864 4.21302 $3,640.05

Submit a request for quotation on quantities greater than those displayed.

03:08:00 9/22/2018