Add To Favorites
Photo Not Available
N25Q128A13EW7DFE FLASH - NOR Memory IC 128Mb (32M x 4) SPI 108MHz
Product Overview
Digi-Key Part Number N25Q128A13EW7DFE-ND
Copy   N25Q128A13EW7DFE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

N25Q128A13EW7DFE

Copy   N25Q128A13EW7DFE
Description IC FLASH 128M SPI 108MHZ
Copy   IC FLASH 128M SPI 108MHZ
Detailed Description

FLASH - NOR Memory IC 128Mb (32M x 4) SPI 108MHz

Copy   FLASH - NOR Memory IC 128Mb (32M x 4) SPI 108MHz
Documents & Media
PCN Obsolescence/ EOL EOL 05/Dec/2016
Product Attributes Select All
Categories
Manufacturer Micron Technology Inc.
Series -
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 128Mb (32M x 4)
Clock Frequency 108MHz
Write Cycle Time - Word, Page 8ms, 5ms
Memory Interface SPI
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.00000 $0.00

Submit a request for quotation on quantities greater than those displayed.

18:51:00 9/21/2018