• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number N25Q128A13ESEC0F-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

N25Q128A13ESEC0F TR

Description IC FLASH NOR 32MX4 SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

FLASH - NOR Memory IC 128Mb (32M x 4) SPI 108MHz

Documents & Media
PCN Obsolescence/ EOL EOL 05/Dec/2016
Product Attributes Select All
Categories
Manufacturer Micron Technology Inc.
Series -
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 128Mb (32M x 4)
Clock Frequency 108MHz
Write Cycle Time - Word, Page 8ms, 5ms
Memory Interface SPI
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
 
Additional Resources
Standard Package ? 1,500
Other Names N25Q128A13ESEC0F

00:44:47 2/24/2018

Send Feedback