Add To Favorites
Photo Not Available
N25Q128A11ESECFF TR FLASH - NOR Memory IC 128Mb (32M x 4) SPI 108MHz
Product Overview
Digi-Key Part Number N25Q128A11ESECFFTR-ND
Copy   N25Q128A11ESECFFTR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

N25Q128A11ESECFF TR

Copy   N25Q128A11ESECFF TR
Description IC FLASH 128M SPI 108MHZ SOIC
Copy   IC FLASH 128M SPI 108MHZ SOIC
Detailed Description

FLASH - NOR Memory IC 128Mb (32M x 4) SPI 108MHz

Copy   FLASH - NOR Memory IC 128Mb (32M x 4) SPI 108MHz
Documents & Media
PCN Obsolescence/ EOL EOL 05/Dec/2016
Product Attributes Select All
Categories
Manufacturer Micron Technology Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 128Mb (32M x 4)
Clock Frequency 108MHz
Write Cycle Time - Word, Page 8ms, 5ms
Memory Interface SPI
Voltage - Supply 1.7 V ~ 2 V
Operating Temperature -40°C ~ 85°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • W25Q80DVUXIE TR - Winbond Electronics | W25Q80DVUXIECT-ND DigiKey Electronics
  • W25Q80DVUXIE TR
  • Winbond Electronics
  • IC FLASH 8M SPI 104MHZ 8USON
  • Unit Price $0.75000
  • W25Q80DVUXIECT-ND
Additional Resources
Standard Package ? 1,500
Other Names N25Q128A11ESECFF TR-ND
N25Q128A11ESECFFTR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 1.53015 $2,295.22

Submit a request for quotation on quantities greater than those displayed.

01:28:29 9/24/2018