Add To Favorites
Photo Not Available
N25Q064A13EW7D0F TR FLASH - NOR Memory IC 64Mb (16M x 4) SPI 108MHz
Product Overview
Digi-Key Part Number N25Q064A13EW7D0FTR-ND
Copy   N25Q064A13EW7D0FTR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

N25Q064A13EW7D0F TR

Copy   N25Q064A13EW7D0F TR
Description IC FLASH 64M SPI 108MHZ WPDFN
Copy   IC FLASH 64M SPI 108MHZ WPDFN
Detailed Description

FLASH - NOR Memory IC 64Mb (16M x 4) SPI 108MHz

Copy   FLASH - NOR Memory IC 64Mb (16M x 4) SPI 108MHz
Documents & Media
Datasheets N25Q064Ax3ExxD
PCN Obsolescence/ EOL EOL 05/Dec/2016
Product Attributes Select All
Categories
Manufacturer Micron Technology Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 64Mb (16M x 4)
Clock Frequency 108MHz
Write Cycle Time - Word, Page 8ms, 5ms
Memory Interface SPI
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Other Names N25Q064A13EW7D0F TR-ND
N25Q064A13EW7D0FTR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.65594 $2,623.75

Submit a request for quotation on quantities greater than those displayed.

23:42:19 9/23/2018