• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number N25Q064A13ESE40R01TR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

N25Q064A13ESE40R01 TR

Description IC FLASH 64M SPI 108MHZ SOIC
Detailed Description

FLASH - NOR Memory IC 64Mb (16M x 4) SPI 108MHz

Documents & Media
PCN Obsolescence/ EOL EOL 05/Dec/2016
Product Attributes Select All
Categories
Manufacturer Micron Technology Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 64Mb (16M x 4)
Clock Frequency 108MHz
Write Cycle Time - Word, Page 8ms, 5ms
Memory Interface SPI
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,500
Other Names N25Q064A13ESE40R01 TR-ND
N25Q064A13ESE40R01TR

15:05:05 8/19/2018

Send Feedback