• Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number N25Q064A11EF640F-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

N25Q064A11EF640F TR

Description IC FLASH NOR 16MX4 VFQFPN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

FLASH - NOR Memory IC 64Mb (16M x 4) SPI 108MHz

Documents & Media
Datasheets N25Q064Ax1
PCN Obsolescence/ EOL EOL 05/Dec/2016
Product Attributes Select All
Categories
Manufacturer Micron Technology Inc.
Series -
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 64Mb (16M x 4)
Clock Frequency 108MHz
Write Cycle Time - Word, Page 8ms, 5ms
Memory Interface SPI
Voltage - Supply 1.7 V ~ 2 V
Operating Temperature -40°C ~ 85°C (TA)
 
Additional Resources
Standard Package ? 4,000
Other Names N25Q064A11EF640F

03:06:05 4/21/2018

Send Feedback