Add To Favorites
  • Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number N25Q032A13ESEC0F-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

N25Q032A13ESEC0F TR

Description IC FLASH 32M SPI 108MHZ 8SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

FLASH - NOR Memory IC 32Mb (8M x 4) SPI 108MHz

Documents & Media
PCN Obsolescence/ EOL EOL 05/Dec/2016
Product Attributes Select All
Categories
Manufacturer Micron Technology Inc.
Series -
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 32Mb (8M x 4)
Clock Frequency 108MHz
Write Cycle Time - Word, Page 8ms, 5ms
Memory Interface SPI
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
 
Additional Resources
Standard Package ? 1,500
Other Names N25Q032A13ESEC0F

19:44:17 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 1.54440 $2,316.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback