Add To Favorites
Photo Not Available
N25Q016A11EV7A0 FLASH - NOR Memory IC 16Mb (2M x 8) SPI 108MHz
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.00000 $0.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number N25Q016A11EV7A0-ND
Copy   N25Q016A11EV7A0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

N25Q016A11EV7A0

Copy   N25Q016A11EV7A0
Description IC FLASH 16M SPI 108MHZ DIE
Copy   IC FLASH 16M SPI 108MHZ DIE
Detailed Description

FLASH - NOR Memory IC 16Mb (2M x 8) SPI 108MHz

Copy   FLASH - NOR Memory IC 16Mb (2M x 8) SPI 108MHz
Documents & Media
PCN Obsolescence/ EOL EOL 05/Dec/2016
Product Attributes Select All
Categories
Manufacturer Micron Technology Inc.
Series Automotive, AEC-Q100
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 16Mb (2M x 8)
Clock Frequency 108MHz
Write Cycle Time - Word, Page 8ms, 1ms
Memory Interface SPI
Voltage - Supply 1.7 V ~ 2 V
Operating Temperature -40°C ~ 125°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

14:45:54 11/16/2018