Add To Favorites
Photo Not Available
N25Q008A11ESC40FS03 TR FLASH - NOR Memory IC 8Mb (1M x 8) SPI 108MHz
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number N25Q008A11ESC40FS03TR-ND
Copy   N25Q008A11ESC40FS03TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

N25Q008A11ESC40FS03 TR

Copy   N25Q008A11ESC40FS03 TR
Description IC FLASH 8M SPI 108MHZ SLC
Copy   IC FLASH 8M SPI 108MHZ SLC
Detailed Description

FLASH - NOR Memory IC 8Mb (1M x 8) SPI 108MHz

Copy   FLASH - NOR Memory IC 8Mb (1M x 8) SPI 108MHz
Documents & Media
PCN Obsolescence/ EOL EOL 05/Dec/2016
Product Attributes Select All
Categories
Manufacturer Micron Technology Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 8Mb (1M x 8)
Clock Frequency 108MHz
Write Cycle Time - Word, Page 8ms, 5ms
Memory Interface SPI
Voltage - Supply 1.7 V ~ 2 V
Operating Temperature -40°C ~ 85°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 2,500
Other Names N25Q008A11ESC40FS03 TR-ND
N25Q008A11ESC40FS03TR

00:16:42 10/24/2018