Add To Favorites
  • Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number MTFC4GMDEA-R1IT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MTFC4GMDEA-R1 IT

Description IC FLASH 32GBIT 153WFBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

FLASH - NAND Memory IC 32Gb (4G x 8) MMC

Documents & Media
PCN Obsolescence/ EOL EOL 09/Feb/2017
Product Attributes Select All
Categories
Manufacturer Micron Technology Inc.
Series e•MMC™
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NAND
Memory Size 32Gb (4G x 8)
Write Cycle Time - Word, Page -
Memory Interface MMC
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
 
Additional Resources
Standard Package ? 1,520
Other Names MTFC4GMDEA-R1 IT-ND
MTFC4GMDEA-R1IT

12:03:04 5/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,520 11.35350 $17,257.32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback