Add To Favorites
Photo Not Available
MTFC4GACAANA-4M IT FLASH - NAND Memory IC 32Gb (4G x 8) MMC
Product Overview
Digi-Key Part Number MTFC4GACAANA-4MIT-ND
Copy   MTFC4GACAANA-4MIT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MTFC4GACAANA-4M IT

Copy   MTFC4GACAANA-4M IT
Description IC FLASH 32G MMC 100TBGA
Copy   IC FLASH 32G MMC 100TBGA
Detailed Description

FLASH - NAND Memory IC 32Gb (4G x 8) MMC

Copy   FLASH - NAND Memory IC 32Gb (4G x 8) MMC
Documents & Media
PCN Packaging Mult Devices 22/Feb/2018
Product Attributes Select All
Categories
Manufacturer Micron Technology Inc.
Series e•MMC™
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NAND
Memory Size 32Gb (4G x 8)
Write Cycle Time - Word, Page -
Memory Interface MMC
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
You May Also Be Interested In
  • RP-SEMC08DA1 - Panasonic Electronic Components | P122048-ND DigiKey Electronics
  • RP-SEMC08DA1
  • Panasonic Electronic Components
  • IC FLASH 64GBIT EMMC 153FBGA
  • Unit Price $18.29000
  • P122048-ND
  • 74990101210 - Wurth Electronics Inc. | 732-4497-5-ND DigiKey Electronics
  • 74990101210
  • Wurth Electronics Inc.
  • CONN MAGJACK 1PORT 100 BASE-T
  • Unit Price $7.66000
  • 732-4497-5-ND
  • 73725-0110BLF - Amphenol FCI | 609-1041-ND DigiKey Electronics
  • 73725-0110BLF
  • Amphenol FCI
  • CONN RCPT USB TYPE A FLAG PCB
  • Unit Price $1.06000
  • 609-1041-ND
  • LIS3DHTR - STMicroelectronics | 497-10613-1-ND DigiKey Electronics
  • LIS3DHTR
  • STMicroelectronics
  • ACCEL 2-16G I2C/SPI 16LGA
  • Unit Price $1.53000
  • 497-10613-1-ND
  • ZL30267LDG1 - Microsemi Corporation | ZL30267LDG1-ND DigiKey Electronics
  • ZL30267LDG1
  • Microsemi Corporation
  • IC CLOCK GENERATOR 4:10 56-QFN
  • Unit Price $21.84000
  • ZL30267LDG1-ND
Additional Resources
Standard Package ? 980
Other Names MTFC4GACAANA-4M IT-ND
MTFC4GACAANA-4MIT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
980 9.57676 $9,385.22

Submit a request for quotation on quantities greater than those displayed.

09:46:27 9/19/2018