• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number MTFC16GJDEC-H1WT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MTFC16GJDEC-H1 WT

Description IC FLASH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

FLASH - NAND Memory IC 128Gb (16G x 8) MMC

Documents & Media
PCN Obsolescence/ EOL EOL 09/Feb/2017
Product Attributes Select All
Categories
Manufacturer Micron Technology Inc.
Series e•MMC™
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NAND
Memory Size 128Gb (16G x 8)
Write Cycle Time - Word, Page -
Memory Interface MMC
Voltage - Supply 1.65 V ~ 3.6 V
Operating Temperature -25°C ~ 85°C (TA)
 
Additional Resources
Standard Package ? 1
Other Names MTFC16GJDEC-H1 WT-ND
MTFC16GJDEC-H1WT

18:25:08 5/20/2018

Send Feedback