Add To Favorites
MT47H64M4BP-37E:B TR SDRAM - DDR2 Memory IC 256Mb (64M x 4) Parallel 267MHz 500ps 60-FBGA (8x12)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.82000 $12.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 557-1290-1-ND
Copy   557-1290-1-ND
Quantity Available 484
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MT47H64M4BP-37E:B TR

Copy   MT47H64M4BP-37E:B TR
Description IC DRAM 256M PARALLEL 60FBGA
Copy   IC DRAM 256M PARALLEL 60FBGA
Detailed Description

SDRAM - DDR2 Memory IC 256Mb (64M x 4) Parallel 267MHz 500ps 60-FBGA (8x12)

Copy   SDRAM - DDR2 Memory IC 256Mb (64M x 4) Parallel 267MHz 500ps 60-FBGA (8x12)
Documents & Media
Datasheets MT47H64M4,32M8,16M16
Product Attributes Select All
Categories
Manufacturer Micron Technology Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Memory Type Volatile
Memory Format DRAM
Technology SDRAM - DDR2
Memory Size 256Mb (64M x 4)
Clock Frequency 267MHz
Write Cycle Time - Word, Page 15ns
Access Time 500ps
Memory Interface Parallel
Voltage - Supply 1.7 V ~ 1.9 V
Operating Temperature 0°C ~ 85°C (TC)
Mounting Type Surface Mount
Package / Case 60-FBGA
Supplier Device Package 60-FBGA (8x12)
Base Part Number MT47H64M4
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 557-1290-1
MT47H64M4BP37EBTR

00:48:29 11/14/2018