Add To Favorites
MT41K512M16HA-107:A TR SDRAM - DDR3L Memory IC 8Gb (512M x 16) Parallel 933MHz 20ns 96-FBGA (14x9)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 21.80925 $43,618.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MT41K512M16HA-107:ATR-ND
Copy   MT41K512M16HA-107:ATR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MT41K512M16HA-107:A TR

Copy   MT41K512M16HA-107:A TR
Description IC DRAM 8G PARALLEL 96FBGA
Copy   IC DRAM 8G PARALLEL 96FBGA
Detailed Description

SDRAM - DDR3L Memory IC 8Gb (512M x 16) Parallel 933MHz 20ns 96-FBGA (14x9)

Copy   SDRAM - DDR3L Memory IC 8Gb (512M x 16) Parallel 933MHz 20ns 96-FBGA (14x9)
Documents & Media
PCN Obsolescence/ EOL Mult Dev EOL 13/Jul/2018
Product Attributes Select All
Categories
Manufacturer Micron Technology Inc.
Series -
Packaging ? Tray ?
Part Status Last Time Buy
Memory Type Volatile
Memory Format DRAM
Technology SDRAM - DDR3L
Memory Size 8Gb (512M x 16)
Clock Frequency 933MHz
Write Cycle Time - Word, Page -
Access Time 20ns
Memory Interface Parallel
Voltage - Supply 1.283 V ~ 1.45 V
Operating Temperature 0°C ~ 95°C (TC)
Mounting Type Surface Mount
Package / Case 96-TFBGA
Supplier Device Package 96-FBGA (14x9)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • IS43TR16512B-125KBL - ISSI, Integrated Silicon Solution Inc | 706-1656-ND DigiKey Electronics
  • IS43TR16512B-125KBL
  • ISSI, Integrated Silicon Solution Inc
  • IC DRAM 8G PARALLEL 96FBGA
  • Unit Price $31.44000
  • 706-1656-ND
Additional Resources
Standard Package ? 2,000
Other Names MT41K512M16HA-107:ATR
Alternate Package | This part is also available in the following packaging:

12:04:04 11/14/2018