Add To Favorites
Photo Not Available
MT41K1G16DGA-125:A SDRAM - DDR3L Memory IC 16Gb (1G x 16) Parallel 800MHz 96-FBGA (9.5x14)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,020 43.09500 $43,956.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MT41K1G16DGA-125:A-ND
Copy   MT41K1G16DGA-125:A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MT41K1G16DGA-125:A

Copy   MT41K1G16DGA-125:A
Description IC DRAM 16G PARALLEL 800MHZ
Copy   IC DRAM 16G PARALLEL 800MHZ
Detailed Description

SDRAM - DDR3L Memory IC 16Gb (1G x 16) Parallel 800MHz 96-FBGA (9.5x14)

Copy   SDRAM - DDR3L Memory IC 16Gb (1G x 16) Parallel 800MHz  96-FBGA (9.5x14)
Documents & Media
Datasheets MT41K1G16
PCN Obsolescence/ EOL 16Gb DDR3 Dev EOL 20/Mar/2017
PCN Packaging Mult Devices 22/Feb/2018
Product Attributes Select All
Categories
Manufacturer Micron Technology Inc.
Series -
Packaging ? Tray ?
Part Status Obsolete
Memory Type Volatile
Memory Format DRAM
Technology SDRAM - DDR3L
Memory Size 16Gb (1G x 16)
Clock Frequency 800MHz
Write Cycle Time - Word, Page -
Memory Interface Parallel
Voltage - Supply 1.283 V ~ 1.45 V
Operating Temperature 0°C ~ 95°C (TC)
Mounting Type Surface Mount
Package / Case 96-TFBGA
Supplier Device Package 96-FBGA (9.5x14)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1,020

06:21:19 11/21/2018