Add To Favorites
MT41J256M16LY-091G:N SDRAM - DDR3 Memory IC 4Gb (256M x 16) Parallel 1GHz 96-FBGA (7.5x13.5)
Product Overview
Digi-Key Part Number 557-1750-ND
Copy   557-1750-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MT41J256M16LY-091G:N

Copy   MT41J256M16LY-091G:N
Description IC DRAM 4G PARALLEL 1GHZ 96FBGA
Copy   IC DRAM 4G PARALLEL 1GHZ 96FBGA
Detailed Description

SDRAM - DDR3 Memory IC 4Gb (256M x 16) Parallel 1GHz 96-FBGA (7.5x13.5)

Copy   SDRAM - DDR3 Memory IC 4Gb (256M x 16) Parallel 1GHz  96-FBGA (7.5x13.5)
Documents & Media
Datasheets MT41J256M16LY-091G
PCN Obsolescence/ EOL Mult Dev EOL 27/Dec/2017
PCN Packaging Mult Devices 22/Feb/2018
Product Attributes Select All
Categories
Manufacturer Micron Technology Inc.
Series -
Packaging ? Tray ?
Part Status Obsolete
Memory Type Volatile
Memory Format DRAM
Technology SDRAM - DDR3
Memory Size 4Gb (256M x 16)
Clock Frequency 1GHz
Write Cycle Time - Word, Page -
Memory Interface Parallel
Voltage - Supply 1.425 V ~ 1.575 V
Operating Temperature 0°C ~ 95°C (TC)
Mounting Type Surface Mount
Package / Case 96-TFBGA
Supplier Device Package 96-FBGA (7.5x13.5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 557-1750
MT41J256M16LY-091G:N-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,080 13.01040 $14,051.23

Submit a request for quotation on quantities greater than those displayed.

05:52:08 9/26/2018