Add To Favorites
Product Overview
Digi-Key Part Number 557-1747-ND
Quantity Available 210
Can ship immediately
Manufacturer

Manufacturer Part Number

MT40A1G4RH-083E:B

Description IC SDRAM 4GBIT 1.2GHZ 78BGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

SDRAM - DDR4 Memory IC 4Gb (1G x 4) Parallel 1.2GHz 78-FBGA (9x10.5)

Documents & Media
Datasheets MT40A1G4, 512M8, 256M16
PCN Design/Specification Assembly Site/Design Chg 27/May/2016
PCN Packaging Mult Devices 22/Feb/2018
Online Catalog DDR4 SDRAM
Product Attributes Select All
Categories
Manufacturer Micron Technology Inc.
Series -
Packaging ? Tray ?
Part Status Active
Memory Type Volatile
Memory Format DRAM
Technology SDRAM - DDR4
Memory Size 4Gb (1G x 4)
Clock Frequency 1.2GHz
Write Cycle Time - Word, Page -
Memory Interface Parallel
Voltage - Supply 1.14 V ~ 1.26 V
Operating Temperature 0°C ~ 95°C (TC)
Mounting Type Surface Mount
Package / Case 78-TFBGA
Supplier Device Package 78-FBGA (9x10.5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 557-1747
MT40A1G4RH-083E:B-ND

13:38:44 4/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.30000 $20.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback