Add To Favorites
Photo Not Available
MT29F8G08ADADAH4-E:D FLASH - NAND Memory IC 8Gb (1G x 8) Parallel
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,260 7.68487 $9,682.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MT29F8G08ADADAH4-E:D-ND
Copy   MT29F8G08ADADAH4-E:D-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MT29F8G08ADADAH4-E:D

Copy   MT29F8G08ADADAH4-E:D
Description IC FLASH 8G PARALLEL 63VFBGA
Copy   IC FLASH 8G PARALLEL 63VFBGA
Detailed Description

FLASH - NAND Memory IC 8Gb (1G x 8) Parallel

Copy   FLASH - NAND Memory IC 8Gb (1G x 8) Parallel
Documents & Media
PCN Obsolescence/ EOL EOL 17/Feb/2017
Product Attributes Select All
Categories
Manufacturer Micron Technology Inc.
Series -
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NAND
Memory Size 8Gb (1G x 8)
Write Cycle Time - Word, Page -
Memory Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1,260

16:46:34 12/9/2018