Add To Favorites
MT29F4G08ABAEAWP-IT:E TR FLASH - NAND Memory IC 4Gb (512M x 8) Parallel 48-TSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.65000 $7.65
10 7.03700 $70.37
25 6.89080 $172.27
50 6.86660 $343.33
100 6.16000 $616.00
250 5.97320 $1,493.30
500 5.68084 $2,840.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 557-1673-1-ND
Copy   557-1673-1-ND
Quantity Available 2,662
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MT29F4G08ABAEAWP-IT:E TR

Copy   MT29F4G08ABAEAWP-IT:E TR
Description IC FLASH 4G PARALLEL 48TSOP
Copy   IC FLASH 4G PARALLEL 48TSOP
Detailed Description

FLASH - NAND Memory IC 4Gb (512M x 8) Parallel 48-TSOP

Copy   FLASH - NAND Memory IC 4Gb (512M x 8) Parallel   48-TSOP
Documents & Media
Online Catalog NAND Flash MT29F
Product Attributes Select All
Categories
Manufacturer Micron Technology Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NAND
Memory Size 4Gb (512M x 8)
Write Cycle Time - Word, Page -
Memory Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.724", 18.40mm Width)
Supplier Device Package 48-TSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TC58BVG2S0HTAI0 - Toshiba Memory America, Inc. | TC58BVG2S0HTAI0-ND DigiKey Electronics
  • TC58BVG2S0HTAI0
  • Toshiba Memory America, Inc.
  • IC FLASH 4G PARALLEL 48TSOP I
  • Unit Price $5.34000
  • TC58BVG2S0HTAI0-ND
Additional Resources
Standard Package ? 1
Other Names 557-1673-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 557-1673-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $5.14964
  • Digi-Reel® ? : 557-1673-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,662 - Immediate
  • Unit Price: Digi-Reel®

22:46:28 10/18/2018