Add To Favorites
Photo Not Available
MT29F4G08ABADAM60A3WC1 FLASH - NAND Memory IC 4Gb (512M x 8) Parallel
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.03000 $6.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MT29F4G08ABADAM60A3WC1-ND
Copy   MT29F4G08ABADAM60A3WC1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MT29F4G08ABADAM60A3WC1

Copy   MT29F4G08ABADAM60A3WC1
Description IC FLASH 4G PARALLEL WAFER
Copy   IC FLASH 4G PARALLEL WAFER
Detailed Description

FLASH - NAND Memory IC 4Gb (512M x 8) Parallel

Copy   FLASH - NAND Memory IC 4Gb (512M x 8) Parallel
Documents & Media
PCN Obsolescence/ EOL EOL 17/Feb/2017
Product Attributes Select All
Categories
Manufacturer Micron Technology Inc.
Series -
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NAND
Memory Size 4Gb (512M x 8)
Write Cycle Time - Word, Page -
Memory Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1

16:26:10 12/16/2018