• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number MT29F2G16ABBFAH4:F-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MT29F2G16ABBFAH4:F

Description IC FLASH 2GBIT 63VFBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

FLASH - NAND Memory IC 2Gb (128M x 16) Parallel

Documents & Media
PCN Obsolescence/ EOL EOL 17/Feb/2017
Product Attributes Select All
Categories
Manufacturer Micron Technology Inc.
Series -
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NAND
Memory Size 2Gb (128M x 16)
Write Cycle Time - Word, Page -
Memory Interface Parallel
Voltage - Supply 1.7 V ~ 1.95 V
Operating Temperature 0°C ~ 70°C (TA)
 
Additional Resources
Standard Package ? 1,260

18:59:00 5/22/2018

Send Feedback