Add To Favorites
Photo Not Available
MT29F2G08ABAFAH4-IT:F FLASH - NAND Memory IC 2Gb (256M x 8) Parallel
Product Overview
Digi-Key Part Number MT29F2G08ABAFAH4-IT:F-ND
Copy   MT29F2G08ABAFAH4-IT:F-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MT29F2G08ABAFAH4-IT:F

Copy   MT29F2G08ABAFAH4-IT:F
Description IC FLASH 2G PARALLEL 63VFBGA
Copy   IC FLASH 2G PARALLEL 63VFBGA
Detailed Description

FLASH - NAND Memory IC 2Gb (256M x 8) Parallel

Copy   FLASH - NAND Memory IC 2Gb (256M x 8) Parallel
Documents & Media
PCN Obsolescence/ EOL EOL 17/Feb/2017
PCN Packaging Mult Devices 22/Feb/2018
Product Attributes Select All
Categories
Manufacturer Micron Technology Inc.
Series -
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NAND
Memory Size 2Gb (256M x 8)
Write Cycle Time - Word, Page -
Memory Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1,260
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,260 3.45845 $4,357.65

Submit a request for quotation on quantities greater than those displayed.

09:28:26 9/24/2018