Add To Favorites
Product Overview
Digi-Key Part Number 557-1660-1-ND
Quantity Available 135
Can ship immediately
Manufacturer

Manufacturer Part Number

MT29F1G08ABAFAH4-ITE:F TR

Description IC FLASH 1GBIT 20NS 63VFBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

FLASH - NAND Memory IC 1Gb (128M x 8) Parallel 63-VFBGA (9x11)

Documents & Media
Online Catalog NAND Flash MT29F
Product Attributes Select All
Categories
Manufacturer Micron Technology Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NAND
Memory Size 1Gb (128M x 8)
Write Cycle Time - Word, Page -
Memory Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 63-VFBGA
Supplier Device Package 63-VFBGA (9x11)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 557-1660-1

01:04:01 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.75000 $4.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 557-1660-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : 557-1660-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 135 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback