Add To Favorites
Product Overview
Digi-Key Part Number 557-1653-1-ND
Quantity Available 926
Can ship immediately
Manufacturer

Manufacturer Part Number

MT29F1G01ABAFDSF-AAT:F TR

Description IC FLASH 1G SPI 16SOP
Detailed Description

FLASH - NAND Memory IC 1Gb (1G x 1) SPI 16-SOP

Documents & Media
Online Catalog NAND Flash MT29F
Product Attributes Select All
Categories
Manufacturer Micron Technology Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NAND
Memory Size 1Gb (1G x 1)
Write Cycle Time - Word, Page -
Memory Interface SPI
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • PA0006 - Chip Quik Inc. | PA0006-ND DigiKey Electronics
  • PA0006
  • Chip Quik Inc.
  • SOIC-16 TO DIP-16 SMT ADAPTER
  • Unit Price $4.09000
  • PA0006-ND
  • W25N01GVZEIG TR - Winbond Electronics | W25N01GVZEIGCT-ND DigiKey Electronics
  • W25N01GVZEIG TR
  • Winbond Electronics
  • IC FLASH 1G SPI 104MHZ 8WSON
  • Unit Price $3.89000
  • W25N01GVZEIGCT-ND
  • PIC16LF18346-E/SS - Microchip Technology | PIC16LF18346-E/SS-ND DigiKey Electronics
  • PIC16LF18346-E/SS
  • Microchip Technology
  • IC MCU 8BIT 28KB FLASH 20SSOP
  • Unit Price $1.31000
  • PIC16LF18346-E/SS-ND
  • S70FL01GSAGMFV010 - Cypress Semiconductor Corp | 428-4340-ND DigiKey Electronics
  • S70FL01GSAGMFV010
  • Cypress Semiconductor Corp
  • IC FLASH 1G SPI 133MHZ 16SO
  • Unit Price $14.80000
  • 428-4340-ND
Additional Resources
Standard Package ? 1
Other Names 557-1653-1

07:22:25 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.48000 $7.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 557-1653-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : 557-1653-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 926 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback