• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number MT28GU512AAA2EGC-0AATTR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MT28GU512AAA2EGC-0AAT

Description IC FLASH 512M PARALLEL 64TBGA
Detailed Description

FLASH - NOR Memory IC 512Mb (64M x 8) Parallel 133MHz 96ns 64-TBGA (10x8)

Documents & Media
PCN Obsolescence/ EOL EOL 05/Dec/2016
PCN Packaging Mult Devices 22/Feb/2018
Product Attributes Select All
Categories
Manufacturer Micron Technology Inc.
Series Automotive, AEC-Q100
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 512Mb (64M x 8)
Clock Frequency 133MHz
Write Cycle Time - Word, Page -
Access Time 96ns
Memory Interface Parallel
Voltage - Supply 1.7 V ~ 2 V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 64-TBGA
Supplier Device Package 64-TBGA (10x8)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 2,000
Other Names MT28GU512AAA2EGC-0AAT TR
MT28GU512AAA2EGC-0AAT TR-ND
MT28GU512AAA2EGC-0AATTR

06:03:54 8/15/2018

Send Feedback