Add To Favorites
Photo Not Available
MT28GU512AAA1EGC-0SIT FLASH - NOR Memory IC 512Mb (64M x 8) Parallel 133MHz 96ns 64-TBGA (10x8)
Product Overview
Digi-Key Part Number MT28GU512AAA1EGC-0SIT-ND
Copy   MT28GU512AAA1EGC-0SIT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MT28GU512AAA1EGC-0SIT

Copy   MT28GU512AAA1EGC-0SIT
Description IC FLASH 512M PARALLEL 64TBGA
Copy   IC FLASH 512M PARALLEL 64TBGA
Detailed Description

FLASH - NOR Memory IC 512Mb (64M x 8) Parallel 133MHz 96ns 64-TBGA (10x8)

Copy   FLASH - NOR Memory IC 512Mb (64M x 8) Parallel 133MHz 96ns 64-TBGA (10x8)
Documents & Media
Datasheets MT28GU(256,512,01G)AAAxEGC-0SIT
PCN Obsolescence/ EOL EOL 05/Dec/2016
PCN Packaging Mult Devices 22/Feb/2018
Product Attributes Select All
Categories
Manufacturer Micron Technology Inc.
Series Automotive, AEC-Q100
Packaging ? Tray ?
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 512Mb (64M x 8)
Clock Frequency 133MHz
Write Cycle Time - Word, Page -
Access Time 96ns
Memory Interface Parallel
Voltage - Supply 1.7 V ~ 2 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 64-TBGA
Supplier Device Package 64-TBGA (10x8)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1,800
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,800 9.96498 $17,936.96

Submit a request for quotation on quantities greater than those displayed.

08:06:52 9/25/2018