Add To Favorites
  • Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number MT28GU256AAA2EGC-0AATTR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MT28GU256AAA2EGC-0AAT

Description IC FLASH 256M PARALLEL 64TBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

FLASH - NOR Memory IC 256Mb (32M x 8) Parallel 133MHz 96ns 64-TBGA (10x8)

Documents & Media
PCN Obsolescence/ EOL EOL 05/Dec/2016
PCN Packaging Mult Devices 22/Feb/2018
Product Attributes Select All
Categories
Manufacturer Micron Technology Inc.
Series Automotive, AEC-Q100
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 256Mb (32M x 8)
Clock Frequency 133MHz
Write Cycle Time - Word, Page -
Access Time 96ns
Memory Interface Parallel
Voltage - Supply 1.7 V ~ 2 V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 64-TBGA
Supplier Device Package 64-TBGA (10x8)
 
Additional Resources
Standard Package ? 2,000
Other Names MT28GU256AAA2EGC-0AAT TR
MT28GU256AAA2EGC-0AAT TR-ND
MT28GU256AAA2EGC-0AATTR

05:04:53 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 8.05838 $16,116.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback