Add To Favorites
MT28EW512ABA1HJS-0AAT TR FLASH - NOR Memory IC 512Mb (64M x 8, 32M x 16) Parallel 105ns 56-TSOP (14x20)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,600 6.21000 $9,936.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MT28EW512ABA1HJS-0AATTR-ND
Copy   MT28EW512ABA1HJS-0AATTR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MT28EW512ABA1HJS-0AAT TR

Copy   MT28EW512ABA1HJS-0AAT TR
Description IC FLASH 512M PARALLEL 56TSOP
Copy   IC FLASH 512M PARALLEL 56TSOP
Detailed Description

FLASH - NOR Memory IC 512Mb (64M x 8, 32M x 16) Parallel 105ns 56-TSOP (14x20)

Copy   FLASH - NOR Memory IC 512Mb (64M x 8, 32M x 16) Parallel  105ns 56-TSOP (14x20)
Documents & Media
Datasheets MT28EW512ABA1x(JS, PC)-0AAT
Product Attributes Select All
Categories
Manufacturer Micron Technology Inc.
Series Automotive, AEC-Q100
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 512Mb (64M x 8, 32M x 16)
Write Cycle Time - Word, Page 60ns
Access Time 105ns
Memory Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 56-TFSOP (0.724", 18.40mm Width)
Supplier Device Package 56-TSOP (14x20)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1,600
Other Names MT28EW512ABA1HJS-0AAT TR-ND
MT28EW512ABA1HJS-0AATTR
Alternate Package | This part is also available in the following packaging:

17:22:32 12/11/2018