• Part Status: End of Life; Last Time Buy Date: 08-09-2018. Minimums may apply.
Product Overview
Digi-Key Part Number MT28EW128ABA1LPC-1SIT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MT28EW128ABA1LPC-1SIT

Description IC FLASH 128MBIT 70NS 64LBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

FLASH - NOR Memory IC 128Mb (16M x 8, 8M x 16) Parallel 95ns 64-LBGA (11x13)

Documents & Media
Datasheets MT28EW128ABA
PCN Obsolescence/ EOL MT28EW Dev EOL 9/Feb/2018
PCN Packaging Mult Devices 22/Feb/2018
Product Attributes Select All
Categories
Manufacturer Micron Technology Inc.
Series -
Packaging ? Tray ?
Part Status Last Time Buy
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 128Mb (16M x 8, 8M x 16)
Write Cycle Time - Word, Page 60ns
Access Time 95ns
Memory Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 64-LBGA
Supplier Device Package 64-LBGA (11x13)
 
Additional Resources
Standard Package ? 1,104

21:09:12 4/25/2018

Alternate Package | This part is also available in the following packaging:
Send Feedback