Add To Favorites
MT25QL128ABA8E14-1SIT FLASH - NOR Memory IC 128Mb (16M x 8) SPI 133MHz 24-T-PBGA (6x8)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,122 2.31633 $2,598.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MT25QL128ABA8E14-1SIT-ND
Copy   MT25QL128ABA8E14-1SIT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MT25QL128ABA8E14-1SIT

Copy   MT25QL128ABA8E14-1SIT
Description IC FLASH 128M SPI 24TPBGA
Copy   IC FLASH 128M SPI 24TPBGA
Detailed Description

FLASH - NOR Memory IC 128Mb (16M x 8) SPI 133MHz 24-T-PBGA (6x8)

Copy   FLASH - NOR Memory IC 128Mb (16M x 8) SPI 133MHz  24-T-PBGA (6x8)
Documents & Media
Datasheets MT25QL128AB
PCN Packaging Mult Devices 22/Feb/2018
HTML Datasheet MT25QL128AB
Product Attributes Select All
Categories
Manufacturer Micron Technology Inc.
Series -
Packaging ? Tray ?
Part Status Discontinued at Digi-Key
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 128Mb (16M x 8)
Clock Frequency 133MHz
Write Cycle Time - Word, Page 8ms, 2.8ms
Memory Interface SPI
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-TBGA
Supplier Device Package 24-T-PBGA (6x8)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1,122
Alternate Package | This part is also available in the following packaging:

14:40:44 1/20/2019