Add To Favorites
Product Overview
Digi-Key Part Number 557-1773-1-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

MT25QL128ABA8E12-1SIT TR

Description IC FLASH 128M SPI 24TPBGA
Detailed Description

FLASH - NOR Memory IC 128Mb (16M x 8) SPI 133MHz 24-T-PBGA (6x8)

Documents & Media
Datasheets MT25QL128AB
HTML Datasheet MT25QL128AB
EDA / CAD Models MT25QL128ABA8E12-1SIT TR by SnapEDA
Online Catalog SPI Serial NOR Flash MT25Q
Product Attributes Select All
Categories
Manufacturer Micron Technology Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 128Mb (16M x 8)
Clock Frequency 133MHz
Write Cycle Time - Word, Page 8ms, 2.8ms
Memory Interface SPI
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-TBGA
Supplier Device Package 24-T-PBGA (6x8)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • S25FL128SAGBHIZ00 - Cypress Semiconductor Corp | 428-4346-ND DigiKey Electronics
  • S25FL128SAGBHIZ00
  • Cypress Semiconductor Corp
  • IC FLASH 128M SPI 133MHZ 24BGA
  • Unit Price $3.25000
  • 428-4346-ND
  • 0514411093 - Molex, LLC | WM6474CT-ND DigiKey Electronics
  • 0514411093
  • Molex, LLC
  • CONN FFC BOTTOM 10POS 0.50MM R/A
  • Unit Price $5.26000
  • WM6474CT-ND
  • SIP32401ADNP-T1GE4 - Vishay Siliconix | SIP32401ADNP-T1GE4CT-ND DigiKey Electronics
  • SIP32401ADNP-T1GE4
  • Vishay Siliconix
  • IC SW W/CTRL SLEW RATE 4TDFN
  • Unit Price $0.61000
  • SIP32401ADNP-T1GE4CT-ND
  • ADXL362BCCZ-RL7 - Analog Devices Inc. | ADXL362BCCZ-RL7CT-ND DigiKey Electronics
  • ADXL362BCCZ-RL7
  • Analog Devices Inc.
  • ACCELEROMETER 2-8G SPI 16LGA
  • Unit Price $10.39000
  • ADXL362BCCZ-RL7CT-ND
Additional Resources
Standard Package ? 1
Other Names 557-1773-1

05:36:51 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.60000 $3.60
10 3.23600 $32.36
25 3.18480 $79.62
50 3.17640 $158.82
100 2.83830 $283.83
250 2.74608 $686.52
500 2.73582 $1,367.91
750 2.63505 $1,976.29
1,000 2.54796 $2,547.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 557-1773-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Call
  • Digi-Reel® ? : 557-1773-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback