Add To Favorites
Photo Not Available
M58WR064KU70D16 FLASH - NOR Memory IC 64Mb (4M x 16) Parallel 66MHz 70ns
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.00000 $0.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M58WR064KU70D16-ND
Copy   M58WR064KU70D16-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M58WR064KU70D16

Copy   M58WR064KU70D16
Description IC FLASH 64M PARALLEL 66MHZ DIE
Copy   IC FLASH 64M PARALLEL 66MHZ DIE
Detailed Description

FLASH - NOR Memory IC 64Mb (4M x 16) Parallel 66MHz 70ns

Copy   FLASH - NOR Memory IC 64Mb (4M x 16) Parallel 66MHz 70ns
Documents & Media
PCN Obsolescence/ EOL EOL 05/Dec/2016
Product Attributes Select All
Categories
Manufacturer Micron Technology Inc.
Series -
Part Status Obsolete
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 64Mb (4M x 16)
Clock Frequency 66MHz
Write Cycle Time - Word, Page 70ns
Access Time 70ns
Memory Interface Parallel
Voltage - Supply 1.7 V ~ 2 V
Operating Temperature -40°C ~ 85°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

13:44:45 12/10/2018